Manufacturer Part #
DTX/64GB
64GB DataTraveler Exodia USB 3.2 Flash Drive
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Plug In |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Kingston DTX/64GB - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
DISCONTINUATION-IMMEDIATE
12/17/2025
Details and Download
Description:The products in the attached file have reached PHASE OUT status. This is a preliminary notification that these products are reaching end of life and will soon be discontinued. Last time buys will be allowed for the next 30 days, or for as long as the inventory allows. When inventory has been depleted, a discontinuation notice will be sent out that the part is no longer available.
Part Status:
Obsolete
Obsolete
Kingston DTX/64GB - Technical Attributes
Attributes Table
| Type: | UFD Drive Disk |
| Capacity: | 64GB |
| Interface/Version: | 3.2 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$18.24
4
$18.09
10
$17.91
25
$17.72
40+
$17.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Plug In