Manufacturer Part #
DSPIC33CH128MP503-I/M5
dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-UQFN-36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:73 per Tube Package Style:UQFN-36 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1813 | ||||||||||
Microchip DSPIC33CH128MP503-I/M5 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Microchip DSPIC33CH128MP503-I/M5 - Technical Attributes
| Family Name: | dsPIC33CH |
| Core Processor: | dsPIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 200MHz |
| InterfaceType / Connectivity: | CAN/I2C/I2S/SPI/UART |
| Peripherals: | Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Watchdog Timers: | 1 |
| Package Style: | UQFN-36 |
| Mounting Method: | Surface Mount |
Features & Applications
Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.
APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems
FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
– Single-cycle multiply-accumulate function
– 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
– 10-bit, 1.1Msamples/s ADC
– Three analog comparators
– Charge time measurement unit
– Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces
Available Packaging
Package Qty:
73 per Tube
Package Style:
UQFN-36
Mounting Method:
Surface Mount