MC56F8013VFAE in Tray by NXP | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MC56F8013VFAE

16-bit DSC, 56800E core, 16KB Flash, 32MHz, QFP 32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC56F8013VFAE - Technical Attributes
Attributes Table
Operating Temperature: -40°C to +125°C
Features & Applications

The MC56F8013VFAE is a 16-Bit Digital Signal Controller with 4 KB RAM, 16 KB Flash, available in LQFP-32 Package.

It combines, on a single chip, the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals to create an extremely cost-effective solution.

Features:

  • Up to 32 MIPS at 32MHz core frequency
  • DSP and MCU functionality in a unified, C-efficient architecture
  • 56F8013 device offers 16KB Program Flash
  • 56F8013 device offers 4KB Unified Data/Program RAM
  • One 6-channel PWM module
  • Two 3-channel 12-bit ADCs
  • One Serial Communication Interface (SCI) with LIN slave functionality
  • One Serial Peripheral Interface (SPI)
  • One 16-bit Quad Timer
  • One Inter-Integrated Circuit (I2C) Port
  • Computer Operating Properly (COP)/Watchdog
  • On-Chip Relaxation Oscillator
  • Integrated Power-On Reset and Low-Voltage Interrupt Module
  • JTAG/Enhanced On-Chip Emulation (OnCE™) for unobtrusive, real-time debugging
  • Up to 26 GPIO lines
  • 32-pin LQFP Package

Applications:

  • Industrial Control
  • Motion control
  • Home appliances
  • General purpose inverters
  • Smart sensors
  • Fire and security systems
  • Switched mode power supply
  • Power management, and medical monitoring applications

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1250
Multiple Of:
1250
Total
$8,387.50
USD
Quantity
Unit Price
1,250+
$6.71
Product Variant Information section