Manufacturer Part #
PIC24FJ128GB106T-I/PT
PIC24F Series 16 kB RAM 128 kB Flash 16-Bit Microcontroller - TQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Package Style:TQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
Microchip PIC24FJ128GB106T-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC24FJ128GB106T-I/PT - Technical Attributes
Attributes Table
| Family Name: | PIC24F |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| RAM Size: | 16kB |
| Speed: | 32MHz |
| No of I/O Lines: | 51 |
| InterfaceType / Connectivity: | I2C/PMP/SPI/UART/USB OTG |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Supply Voltage: | 2V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TQFP-64 |
| Mounting Method: | Surface Mount |
Features & Applications
The PIC24FJ128GB106T-I/PT provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers.
Features:
- On-Chip 2.5V Voltage Regulator
- Switch between Clock Sources in Real Time
- USB v2.0 On-The-Go (OTG) Compliant
- Dual Role Capable – can act as either Host or Peripheral
- Modified Harvard Architecture
- Up to 16 MIPS Operation at 32 MHz
- 10-Bit, Up to 16-Channel Analog-to-Digital (A/D)
- Charge Time Measurement Unit (CTMU)
- Operating Voltage Range of 2.0V to 3.6V
- Self-Reprogrammable under Software Control
Pricing Section
Global Stock:
3,600
USA:
3,600
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,200+
$5.82
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Package Style:
TQFP-64
Mounting Method:
Surface Mount