text.skipToContent text.skipToNavigation

Manufacturer Part #

S9S12G48F0MLF

16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NXP S9S12G48F0MLF - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: S12
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 4kB
Speed: 25MHz
No of I/O Lines: 40
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 1
Supply Voltage: 3.13V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1250
Multiple Of:
1250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,537.50
USD
Quantity
Unit Price
1,250+
$2.83
Product Variant Information section