LPC1549JBD48QL in Tray by NXP | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1549JBD48QL

LPC15xx Series 256 kB Flash 36 kB RAM SMT 32-Bit-Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
NXP LPC1549JBD48QL - Technical Attributes
Attributes Table
Family Name: LPC15xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 36kB
Speed: 72MHz
No of I/O Lines: 30
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,467.50
USD
Quantity
Unit Price
250+
$5.87
Product Variant Information section