text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXN947VDFT

MCXN94 Series 2 MB Flash 512 kB RAM 150 MHz 32-Bit Microcontroller - VFBGA-184

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
NXP MCXN947VDFT - Technical Attributes
Attributes Table
Family Name: MCXN94
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 150MHz
No of I/O Lines: 124
InterfaceType / Connectivity: Ethernet/I2S
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx16-bit
On-Chip DAC: 1-chx14-bit/2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
780
USA:
780
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$27.42
USD
Quantity
Unit Price
3
$9.14
5
$9.09
20
$8.97
30
$8.93
75+
$8.80
Product Variant Information section