text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CX1025SG41128-I/Z2X

PIC32CX Series 1MB Flash 256 RAM SMT 120MHz 32-Bit Microcontroller IC - TQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Microchip PIC32CX1025SG41128-I/Z2X - Technical Attributes
Attributes Table
Family Name: PIC32
Core Processor: Cortex-M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 256kB
Speed: 120MHz
InterfaceType / Connectivity: CANbus/I2C/LINbus/Serial
Peripherals: Brownout Reset/Brown-out Detect/POR/Watchdog
Number Of Timers: 1
Supply Voltage: 1.71V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270
USA:
270
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$246.60
USD
Quantity
Unit Price
90
$2.74
180
$2.71
270+
$2.68
Product Variant Information section