Manufacturer Part #
R7FA8M1AHECFB#BA0
RA8M1 Series 2 MB Flash 1 MB RAM 400 MHz 32-Bit Microcontroller - LQFP-144
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:480 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R7FA8M1AHECFB#BA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Change
04/03/2025
Details and Download
Description of Change: Applicable products: RA8 Series LFQFP-144pin productsThe back-end factory: Renesas Electronics Corporation Beijing Factory (?Beijing?)Changes: The die-bond material will be changed.The new die-bond material is a proven one for mass production at ?Beijing?Reason for Change: To ensure a stable supply.
Part Status:
Active
Active
Renesas R7FA8M1AHECFB#BA0 - Technical Attributes
Attributes Table
| Family Name: | RA8M1 |
| Core Processor: | ARM Cortex M85 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 1MB |
| Speed: | 400MHz |
| No of I/O Lines: | 106 |
| InterfaceType / Connectivity: | I2C/SCI/SPI/SSI |
| Supply Voltage: | 1.68V to 3.6V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 18-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Features & Applications
The RA8M1 MCU Group features the industry’s first 32-bit microcontrollers (MCU) based on the Arm®Cortex®-M85 (CM85) core, delivering breakthrough performance of over 3000 CoreMark points at 480 MHz, with fully deterministic, low latency, real-time operation that enables customers’ most demanding application needs. These are general-purpose MCU devices and address diverse high-performance and compute-intensive applications in Industrial Automation, Home Appliances, Smart Home, Consumer, Building/Home Automation and Medical/Healthcare market segments.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
480+
$10.43
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount