text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103VBT6

STM32F Series 128 KB Flash 20 KB RAM 72 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
STMicroelectronics STM32F103VBT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 80
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The STM32F103VBT6 medium-density performance line microcontroller incorporates the high-performance ARM Cortex™-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories (Flash memory up to 128 Kbytes and SRAM up to 20 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers two 12-bit ADCs, three general purpose 16-bit timers plus one PWM timer, as well as standard and advanced communication interfaces: up to two I2Cs and SPIs, three USARTs, an USB and a CAN.

Features:

  • ARM® 32-bit Cortex®-M3 CPU Core
  • 128 Kbytes of Flash memory and 20 Kbytes of SRAM
  • 2.0 to 3.6 V application supply and I/Os
  • 2 x 12-bit, 1 µs A/D converters
  • POR, PDR, and programmable voltage detector (PVD)
  • Serial wire debug (SWD) & JTAG interfaces
  • 2 watchdog timers
  • Up to 9 communication interfaces
  • CRC calculation unit, 96-bit unique ID
  • Packages are ECOPACK®
Pricing Section
Global Stock:
171
USA:
171
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.13
USD
Quantity
Unit Price
1
$4.13
10
$4.05
25
$3.99
75
$3.91
150+
$3.82
Product Variant Information section