Manufacturer Part #
STM32F427ZIT6
STM32F Series 2 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-144
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:360 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
STMicroelectronics STM32F427ZIT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F427ZIT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 256kB |
| Speed: | 180MHz |
| No of I/O Lines: | 114 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 3(24-chx12-bit) |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
26,640
USA:
26,640
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
360+
$7.25
Product Variant Information section
Available Packaging
- Tray Qty: 360+ / Unit Price: $7.25 / Stock: 27,720 Qty: 360+$7.25 Stock: 27,720
- TraySelected Variant Qty: 360+ / Unit Price: $7.25 / Stock: 26,640 Qty: 360+$7.25 Stock: 26,640
- Tray Qty: 360+ / Unit Price: $7.25 / Stock: 360 Qty: 60+$7.25 Stock: 360
- Tray Qty: 1+ / Unit Price: $7.61 / Stock: 225 Qty: 1+$7.61 Stock: 225
- Tray Qty: 1+ / Unit Price: $7.61 / Stock: 41,021 Qty: 1+$7.61 Stock: 41,021
- Tray Qty: 60+ / Unit Price: $7.25 / Stock: 200 Qty: 60+$7.25 Stock: 200
Package Qty:
360 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount