STM32G4A1REI6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G4A1REI6

Cortex-M4 32-bit MCU+FPU, 170 MHz / 213 DMIPS

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
STMicroelectronics STM32G4A1REI6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 112kB
Speed: 170MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/POR/PVD/PWM
Number Of Timers: 13
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 4-chx12-bit
Watchdog Timers: 2
Package Style:  UFBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
2940
Total
$726.00
USD
Quantity
Unit Price
2,940+
$3.63
Product Variant Information section