Manufacturer Part #
STM32H563RGT6
ARM Cortex-M33 STM32H5 Microcontroller IC 32-Bit 250MHz 1MB (1M x 8) FLASH 64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:960 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32H563RGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H563RGT6 - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 640kB |
| Speed: | 250MHz |
| No of I/O Lines: | 53 |
| InterfaceType / Connectivity: | CANbus/FIFO/IrDA/I2C/LINbus/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM/Watchdog |
| Number Of Timers: | 22 |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-ch x 12-bit |
| On-Chip DAC: | 2-ch x 12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
960+
$3.10
Product Variant Information section
Available Packaging
Package Qty:
960 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount