Manufacturer Part #
STM32H743XIH6TR
ARM MCU High-performance DSP DP-FPU Arm Cortex-M7 2MB, 1MB RAM 480 MHz CPU
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:TFBGA-265 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
STMicroelectronics STM32H743XIH6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H743XIH6TR - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 1MB |
| Speed: | 480MHz |
| No of I/O Lines: | 168 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB |
| Peripherals: | BOR/DMA/PDR/POR/PWM |
| Number Of Timers: | 21 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 36-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | TFBGA-265 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,400+
$9.89
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
TFBGA-265
Mounting Method:
Surface Mount