STM32L451VET6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L451VET6

STM32 Series 512 kB Flash 160 kB RAM 80 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
STMicroelectronics STM32L451VET6 - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 160kB
Speed: 80MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/PWM/Reset
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx16-bit
On-Chip DAC: 2-chx12-bit
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,551
USA:
1,551
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.95
USD
Quantity
Unit Price
1
$3.95
10
$3.87
25
$3.81
75
$3.75
150+
$3.66
Product Variant Information section