Manufacturer Part #
STM32U575AII6Q
Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2496 per Tray Package Style:UFBGA-169 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
STMicroelectronics STM32U575AII6Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32U575AII6Q - Technical Attributes
Attributes Table
| Family Name: | STM32 |
| Core Processor: | ARM Cortex M33 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 784kB |
| Speed: | 160MHz |
| No of I/O Lines: | 133 |
| InterfaceType / Connectivity: | CANbus/IrDA/I2C/LINbus/SPI/UART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/PWM/Watchdog |
| Supply Voltage: | 1.71V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12/14-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFBGA-169 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,984
USA:
9,984
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,496+
$5.15
Product Variant Information section
Available Packaging
Package Qty:
2496 per Tray
Package Style:
UFBGA-169
Mounting Method:
Surface Mount