text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC1100Q024F0016ABXUMA1

XMC1000 Series 16 kB Flash 16 kB RAM 32 Bit Microcontroller - VQFN-24EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XMC1100Q024F0016ABXUMA1 - Technical Attributes
Attributes Table
Family Name: XMC1100
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 22
InterfaceType / Connectivity: I2C/I2S/SPI/UART
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,508.00
USD
Quantity
Unit Price
6,000+
$0.918
Product Variant Information section