text.skipToContent text.skipToNavigation

Manufacturer Part #

EZ80F92AZ020EG

eZ80F92 Series 256 kB Flash 8 kB RAM 20 MHz 8-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Zilog EZ80F92AZ020EG - Technical Attributes
Attributes Table
Family Name: eZ80
Core Processor: eZ80
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 20MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/SPI/UART/Watchdog
Number Of Timers: 6
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The EZ80F92AZ020EG is part of the eZ80 AcclaimPlus! Ethernet Microcontroller family and runs at 20MHz with  128K Flash and 8KB SRAM in 100-Pin Low Quad Flat Pack (LQFP) package. The EZ80F92AZ020EG is an extended temparture device and is lead free. The EZ80F92AZ020EG has Communication Interfaces such as 2 UARTs with IrDA, I²C, SPI, and 6 16-bit Timers

The eZ80Acclaim! SOC and eZ80AcclaimPlus! Ethernet ASSP deliver the processing power and functions needed to deliver cutting-edge solutions. Additionally, Zilog offers a comprehensive rapid embedded application development tool suite and exceptional support slash prototype-to-production cycles.

Accelerate Time to Market and cut BOM costs for a wide range of applications, including vending machines, security, automation, communication, industrial control, and home appliances

Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$26.44
USD
Quantity
Unit Price
4
$6.61
15
$6.53
25
$6.50
50
$6.46
100+
$6.38
Product Variant Information section