text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC12F1571-I/MS

PIC12F Series 1.75 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Microchip PIC12F1571-I/MS - Technical Attributes
Attributes Table
Family Name: PIC12F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1.75kB
RAM Size: 128B
Speed: 32MHz
No of I/O Lines: 6
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
100
Total
$0.69
USD
Quantity
Unit Price
1
$0.69
40
$0.67
100
$0.655
250
$0.64
500+
$0.615
Product Variant Information section