text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F15244-I/REB

8BIT 7KB FLASH 20VQFN 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART,

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2041
Product Specification Section
Microchip PIC16F15244-I/REB - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 512B
Speed: 32MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$698.25
USD
Quantity
Unit Price
490
$0.49
980
$0.485
1,470+
$0.475
Product Variant Information section