text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F628A-I/SS

PIC16F Series 3.5 kB Flash 224 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Microchip PIC16F628A-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 224B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/PWM/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
The PIC16F628A-I/SS is part of PIC16F mid-range family with a 8-Bit Microcontroller. It can sustain standard temperature ranges from -40°C to +125°C and has 20 pin in SSOP package. This device is lead free. 
 
The PIC16F62X are 18-Pin FLASH-based members of the versatile PIC16CXX family of low cost, high performance,CMOS, fully static, 8-bit microcontrollers.
 
 Features:
 
  • High-Performance RISC CPU:
    • Operating speeds from DC – 20 MHz
    • Interrupt capability
    • 8-level deep hardware stack
    • Direct, Indirect and Relative Addressing modes
    • 35 single-word instructions:
      • All instructions single cycle except branches
  • Special Microcontroller Features:
    • Internal and external oscillator options:
      • Precision internal 4 MHz oscillator factory calibrated to ±1%
      • Low-power internal 48 kHz oscillator
      • External Oscillator support for crystals and resonators
    • Power-saving Sleep mode
    • Programmable weak pull-ups on PORTB
  • Peripheral Features:
    • 16 I/O pins with individual direction control
    • High current sink/source for direct LED drive
    • Analog comparator module with:
      • Two analog comparators
      • Programmable on-chip voltage reference (VREF) module
      • Selectable internal or external reference
      • Comparator outputs are externally accessible
Pricing Section
Global Stock:
863
USA:
863
7,295
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.20
USD
Quantity
Unit Price
1
$3.20
15
$3.13
30
$3.10
75
$3.05
150+
$2.98
Product Variant Information section