text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F871-I/L

PIC16F Series 3.5 kB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F871-I/L - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3.5kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: USART
Peripherals: Analog Comparators/On-Chip-ADC/PWM/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The PIC16F871 series of 8-bit Microcontroller has 3.5 K of Flash Program Memory with 22 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2 V - 5.5 V in a 28-Pin SOIC package. It has an industrial temperature range of -40°C to +85°C and is lead free.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F870 features 64 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and a Universal Asynchronous Receiver Transmitter (USART).

Features:

  • 1 PWM 10-bit
  • 64 Bytes EEPROM data memory
  • ICD
  • 25mA sink/source per I/O
  • Self Programming

Applications:

  • Advanced level A/D application
  • Automotive
  • Industrial
  • Appliances
  • Consumer applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,890
Factory Lead Time:
N/A
Minimum Order:
135
Multiple Of:
27
Total
$735.75
USD
Quantity
Unit Price
4
$5.65
15
$5.59
25
$5.56
50
$5.53
100+
$5.45
Product Variant Information section