
Manufacturer Part #
PIC18F56Q71-I/PT
PIC18F Series 64 KB Flash 4 KB RAM 64 MHz 8-Bit Microcontroller - TQFP-44
Microchip PIC18F56Q71-I/PT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of QMI519 as a new die attach material for selected PIC18F56K42, PIC18F55K42, PIC18F57Q43, PIC18F56Q83, PIC18F56Q84, AVR32DA48, PIC18F57Q83, PIC18F57Q84, PIC18F56Q43, PIC18F54Q71, PIC18F55Q71, PIC18F56Q71, AVR128DA48, PIC16F15385, PIC16F15386, AVR64DB48, AVR32DB48, AVR128DB48, AVR64DA48, PIC16F19186, PIC16F19185, PIC18F55Q43, PIC18F55Q24, PIC18F56Q24 and PIC18F57K42 device families available in 48L TQFP (7x7x1mm) package at MTAI assembly site.Reason for Change: To improve manufacturability by qualifying QMI519 as a new die attach material.Estimated First Ship Date: 23 June 2025 (date code: 2526)
Description of Change:Added Silicon Revision A4. Added silicon errata 1.1.3, 1.6.7-1.6.9,1.7.1, and 1.8.1. Microchip has released a new Document for the PIC18F26/46/56Q71 Silicon Errata and Data Sheet Clarifications of devices. If you are using one of these devices please read the document located at PIC18F26/46/56Q71 Silicon Errata and Data Sheet Clarifications.Reason for Change: To improve productivity.
Description of Change:Corrected the x-axis label on figures 51-90, 51-92, 51-97, 51-98, 51-100, 51-102, and 51-104 in ADC graph section; Updated figures 51-73, 51-75, 51-77 in I/O graph section; Added ADC Charge Pump information; Other minor graph corrections.Reason for Change: To improve productivity.
Microchip has released a new Datasheet for the PIC18F26/46/56Q71 28/40/44/48-Pin, Low-Power, High-Performance Microcontroller with XLP Technology Data Sheet of devices.Description of Change:Added DC and AC Characteristics Graphs and Tables; Updated Electrical Specifications; Minor editorial corrections. Reason for Change: To Improve Productivity
Microchip has released a new Errata for the PIC18F26/46/56Q71 Silicon Errata and Data Sheet Clarifications of devices. If you are using one of these devices please read the document located at PIC18F26/46/56Q71 Silicon Errata and Data Sheet Clarifications.Notification Status: FinalDescription of Change: Adding Silicon Revision A3. Adding silicon errata 1.1.2, 1.6.1-1.6.6.Impacts to Data Sheet: NoneChange Implementation Status: CompleteEstimated First Ship Date: 28 Aug 2023NOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts. Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip PIC18F56Q71-I/PT - Technical Attributes
Family Name: | PIC18F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 4kB |
Speed: | 64MHz |
No of I/O Lines: | 44 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | BOR/DMA/POR/PWM |
Number Of Timers: | 7 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 43-chx12-bit |
On-Chip DAC: | 2-chx8-bit / 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-48
Mounting Method:
Surface Mount