text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF4680-I/ML

PIC18 Series 64 kB Flash 3328 B RAM 40 MHz 8-Bit Microcontroller - QFN-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF4680-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.25kB
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-44
Mounting Method: Surface Mount
Features & Applications

The PIC18LF4680-I/ML is a part of PIC18 Series 8-bit with 64 KB flash Microcontroller, Available in 44-pin QFN package.

Features:

  • ECAN
  • nanoWatt Features
  • Internal Oscillator
  • Self-Programming
  • 40 MHz Max Speed
  • LIN USART

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
585
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
45
Total
$11.23
USD
Quantity
Unit Price
1
$11.23
4
$11.07
15
$10.92
25
$10.87
50+
$10.69
Product Variant Information section