Manufacturer Part #
OFNSB-16-19A-RT
OFNSB Series Flame Retardant Nylon Adhesive Mount Optical Fiber Network Saddle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Features & Applications
The OFNSB-16-19A-RT is a Part of OFNS Series Flame Retardant Nylon Adhesive Mount Optical Fiber Network Saddle.
Richco has an extensive range of fiber optic management products which meet the requirements of telecom and datacom applications at all levels of fiber optic equipment. Our products provide fiber optic storage, protection, transportation, and installation.
Specifications:
- Type : Wire Saddle, Round
- Opening Size : 1.35" L x 0.27" W x 1.35" H (34.3mm x 6.9mm x 34.4mm)
- Mounting Type : Adhesive
- Material : Nylon, Flame Retardant
- Color : Natural
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$1.82
25
$1.80
50
$1.78
150
$1.75
300+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag