Manufacturer Part #
Q65110A6657
PLCC2 TOPLED High Power Infrared Emitter (850nm) Radiant Intensity 7.1-18.0mW/sr
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2544 | ||||||||||
Product Specification Section
ams OSRAM Q65110A6657 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65110A6657 - Technical Attributes
Attributes Table
| Wavelength: | 860nm |
| Angle of Half Intensity: | 60° |
| Intensity: | 7.1mW/sr |
| Forward (Drive) Current: | 70mA |
| Forward Voltage: | 1.6V |
| Reverse Voltage[Vr]: | 5V |
| Rise Time: | 12ns |
| Operating Temp Range: | -40°C to +100°C |
| Part Number Aliases: | SFH4253 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.152
4,000+
$0.148
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount