Manufacturer Part #
TFBS4711-TT1
115.2 kbps 2.4 - 5.5 V 130 us 1 m Link Side View SMT Serial Infrared Transceiver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Vishay TFBS4711-TT1 - Technical Attributes
Attributes Table
| Mounting Method: | Surface Mount |
Features & Applications
The TFBS4711-TT1 is a low profile, infrared data transceiver module. It supports IrDA® data rates up to 115.2 kbit/s (SIR).
The transceiver module consists of a PIN photodiode, an infrared emitter (IRED), and a low-power CMOS control IC to provide a total front-end solution in a single package. The device is designed for the low power IrDA standard with an extended range on-axis up to 1 m.
Features:
- Compliant with the latest IrDA physical layer low power specification (9.6 kbit/s to 115.2 kbit/s)
- Small package (H x L x W in mm): 1.9 x 3 x 6
- Typical link distance on-axis up to 1 m
- Battery and power management features:
- Idle current - 70 μA typical
- Shutdown current - 10 nA typical
- Operates from 2.4 V to 5.5 V within specification over full temperature range from - 25 °C to + 85 °C
- Remote control - transmit distance up to 8 m
- Tri-state receiver output, floating in shutdown with a weak pull-up
- Constant RXD output pulse width (2.2 μs typical)
- Meets IrFM fast connection requirements
Applications:
- Ideal for battery operated devices
- PDAs
- Mobile phones
- Electronic wallet (IrFM)
- Notebook computers
- Digital still and video cameras
- Printers, fax machines, photocopiers, screen projectors
- Data loggers
- External infrared adapters (dongles)
- Diagnostics systems
- Medical and industrial data collection devices
- Kiosks, POS, point and pay devices
- GPS
- Access control
- Field programming devices
Pricing Section
Global Stock:
22,000
USA:
22,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000+
$2.32
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount