Manufacturer Part #
TSOP34838
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
Vishay TSOP34838 - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 5.5V |
| Transmission Distance: | 45m |
| Power Dissipation: | 10mW |
| Supply Current: | 0.45mA |
| Carrier Frequency: | 38kHz |
| Mounting Method: | Through Hole |
Features & Applications
The TSOP34838 is a low current, IR receiver module for remote control system.
It includes a PIN diode and a preamplifier, assembled on a lead frame, the epoxy package acts as an IR filter.
Features:
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved shielding against EMI
- Supply voltage 2.5 V to 5.5 V
- Improved immunity against ambient light
- Insensitive to supply voltage ripple and noise
Pricing Section
Global Stock:
813
USA:
813
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
90
$0.42
270
$0.41
900
$0.40
1,350+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Mounting Method:
Through Hole