Manufacturer Part #
TFBS4650-TT3
Infrared Transceiver, 9.6 kbit/s to 115.2 kbit/s (SIR)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TFBS4650-TT3 - Technical Attributes
Attributes Table
| Link: | 0.5m |
| Supply Voltage: | 2.4V to 5.5V |
| Idle Current-Max: | 0.075mA |
| Data Rate: | 115.2kbps |
| Dimension: | H 1.6mm x L 6.8mm x W 2.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount