Manufacturer Part #
4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2128 | ||||||||||
Product Specification Section
LITEON 4N37 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 1500V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,345
USA:
1,345
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.111
500
$0.108
1,500
$0.105
5,000
$0.102
15,000+
$0.0971
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Mounting Method:
Through Hole