Manufacturer Part #
APS1551S
APS1551S Series 50 Mbps 3750 V 6 V Totem Pole Output SMT PhotoIC Coupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry APS1551S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
03/26/2025 Details and Download
Part Status:
Obsolete
Obsolete
Panasonic Industry APS1551S - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 6V |
| Data Rate: | 50Mbps |
| Propagation Delay: | 30ns |
| Forward Voltage: | 1.6V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Power Dissipation: | 40mW |
| Output Type: | Push Pull |
| Operating Temp-Max: | 105°C |
| Storage Temperature Range: | -40°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$2.79
200+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Surface Mount