text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY66

CNY66 Series 13900 V 50 % 1 Channel Optocoupler Phototransistor - DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Vishay CNY66 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 13900V
Output Voltage-Max: 32V
CTR-Min: 50%
Operating Temp-Max: 85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications
The CNY66 is a Single channel very high isolation voltage optocoupler. It consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4-pin plastic package.

The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of > 3 mm.

Features:

  • Rated recurring peak voltage (repetitive) VIORM = 1450 Vpeak
  • Thickness through insulation ≥ 3 mm
  • Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTI ≥ 200
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Circuits for safe protective separation against electrical
  • Shock according to safety class II (reinforced isolation):
    • for appl. class I - IV at mains voltage ≤ 300 V
    • for appl. class I - IV at mains voltage ≤ 600 V
    • for appl. class I - III at mains voltage ≤ 1000 V according to DIN EN 60747-5-2 (VDE 0884), suitable for:
  • Switch-mode power supplies
  • Line receiver
  • Computer peripheral interface
  • Microprocessor system interface

 

 

Pricing Section
Global Stock:
825
USA:
825
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.44
USD
Quantity
Unit Price
1
$1.44
40
$1.42
125
$1.40
400
$1.38
1,250+
$1.35
Product Variant Information section