text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD4208SDV

Triac & SCR Output Optocouplers Random Phase Triac Snubberless

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
onsemi FOD4208SDV - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 560V
Off-State Voltage [Vdrm]: 800V
Forward Voltage: 1.28V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 500mW
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89,000
USA:
89,000
73,000
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,200.00
USD
Quantity
Unit Price
1,000+
$2.20
Product Variant Information section