Manufacturer Part #
H11L1SR2M
DIP6 SMT Single Channel High Speed 1 MHz 4170 Vrms Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
onsemi H11L1SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The H11L1SR2M is a single channel, high speed, 1 MHz and 7500 VAC isolation voltage optocoupler. It is available in surface mount DIP-6 package.
This series has a high speed integrated circuit detector optically coupled to a gallium-arsenide infraredemitting diode. The output incorporates a Schmitttrigger, which provides hysteresis for noise immunity andpulse shaping. The detector circuit is optimized forsimplicity of operation and utilizes an open collectoroutput for maximum application flexibility.
Features:
- High data rate, 1 MHz typical
- Free from latch up and oscilliation throughout voltageand temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16mA at 0.4Vmaximum
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capability, compatible with allpopular logic systems
- Underwriters Laboratory (UL) recognized
Applications:
- Logic to logic isolator
- Programmable current level sensor
- Line receiver-eliminate noise and transient problems
- AC to TTL conversion square wave shaping
- Digital programming of power supplies
- Interfaces computers with peripherals
Pricing Section
Global Stock:
464,000
USA:
464,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.26
3,000
$0.255
5,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount