text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L2SMT&R

MICROPROCESSOR COMPATIBLE SCHMITT TRIGGER OPTICALLY COUPLED ISOLATOR

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components H11L2SMT&R - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Directional: Uni-Directional
Propagation Delay: 6µs
Forward Voltage: 1.5V
Average Forward Current-Max: 50mA
Power Dissipation: 170mW
Output Type: Open Collector
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
7000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,555.00
USD
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
4,000
$0.37
5,000+
$0.365
Product Variant Information section