Manufacturer Part #
ILD213T
ILD213T Series Dual Channel 70 V 4000 Vrms Phototransistor Optocoupler - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1946 | ||||||||||
Product Specification Section
Vishay ILD213T - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 4000V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ILD213T is a Dual channel phototransistor output optocoupler. It is optically coupled pairs with a gallium arsenide infrared LED and a silicon NPN phototransistor.
The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.
Features:
- Two channel coupler
- SOIC-8 surface mountable package
- Standard lead spacing of 0.05"
- Available only on tape and reel option (conforms to EIA standard 481-2)
- Isolation test voltage, 4000 VRMS
- Compatible with dual wave, vapor phase and IR reflow soldering
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Pricing Section
Global Stock:
1,790
USA:
1,790
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.01
15
$0.90
50
$0.85
250
$0.78
1,000+
$0.725
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount