text.skipToContent text.skipToNavigation

Manufacturer Part #

IS2805

4 Pin AC Input, Half Pitch Optocouplers

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Isocom Components IS2805 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3.75kV
Output Voltage-Max: 80V
Propagation Delay: 18µs
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 150mW
Output Type: Transistor
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
1,000
$0.19
3,000
$0.187
4,000
$0.186
10,000
$0.183
15,000+
$0.18
Product Variant Information section