Manufacturer Part #
ISQ1
ISQ1 Series 50 V 2500 Vrms Surface Mount Optically Coupled Isolator - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Isocom Components ISQ1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Isocom Components ISQ1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1
$0.70
50
$0.685
200
$0.665
750
$0.65
2,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole