text.skipToContent text.skipToNavigation

Manufacturer Part #

ISSI30R12HXUMA1

ISSI30R12H Series 20 V 5700 Vrms Surface Mount Solid State Isolator - PG-DSO-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2339
Product Specification Section
Infineon ISSI30R12HXUMA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5700V
Output Voltage-Max: 20V
Directional: Uni-Directional
Propagation Delay: 20µs
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  PG-DSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.35
USD
Quantity
Unit Price
1
$2.35
10
$2.15
40
$2.03
150
$1.91
500+
$1.81