Manufacturer Part #
LTV-354T
Single Channel 35 V 3750 Vrms Transistor Output Optocoupler Surface Mount-Dip-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-354T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 35V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 170mW |
| Output Type: | Phototransistor |
| CTR-Min: | 20% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The LTV-354T is a single channel Surface mount 35 V 3750 Vrms Transistor Output Optocoupler available in Dip-4 Package. It has an operating temperature ranging between -55 to 100°C.
Features:
- AC input response
- Current transfer ratio (CTR :Min. 20 % at IF = ±1 mA,Vce = 5 V)
- Isolation voltage between input and output LTV - 354T ( Viso = 3,750 Vrms)
- Employs double transfer mold technology
- Subminiature type
- ( The volume is smaller than that of conventional DIP type by as far as 30%)
- Mini-flat package:2.0 profile : LTV-354T
- ROHS ComplianceUL approved
- CUL approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
Applications:
- Hybrid substrates that require high density mounting
- programmable contrllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
15,000
$0.121
30,000+
$0.119
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.124 / Stock: 177,000 Qty: 3,000+$0.124 Stock: 177,000
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.124 / Stock: 0 Qty: 3,000+$0.124 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.124 / Stock: 0 Qty: 3,000+$0.124 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.124 / Stock: 12,000 Qty: 3,000+$0.124 Stock: 12,000
- Reel Qty: 6,000+ / Unit Price: $0.124 / Stock: 0 Qty: 3,000+$0.124 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.124 / Stock: 3,000 Qty: 3,000+$0.124 Stock: 3,000
Package Qty:
3000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount