Manufacturer Part #
MOC207R2M
MOC207 Series 1 Channel 30 V 2500 Vrms Phototransistor Output Optocoupler-SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2031 | ||||||||||
Product Specification Section
onsemi MOC207R2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC207R2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 70V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.15V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 90mW |
| Output Type: | Transistor with Base |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC207R2M is a part of MOC207 Series and is a Phototransistor Output Optocoupler, it consist of a gallium arsenide infrared emitting diode that is optically coupled to a monolithic silicon phototransistor detector in a surface mountable small outline plastic package.
This device is ideally suited for high density applications and eliminates the need for through-the-board mounting. It has an Operating Temperature range of -40 °C to +100 °C.
Product Features:
- U.L. and VDE Recognized
- Closely matched current transfer ratios
- Minimum Vcbo of 70 volts guaranteed
- Standard SOIC-8 Footfrint, with 0.050" Lead spacing
- Compatible with dual wave, vapor phase and IR reflow soldering
- Convenient plastic SOIC-8 surface mountable package style
- High input-output isolation of 2500 Vac(max) guaranteed
Applications:
- Feedback control circuits
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Pricing Section
Global Stock:
1,153
USA:
1,153
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount