Manufacturer Part #
MOCD207R2M
SOIC8 SMT Dual Channel 70 V 2500 Vrms Phototransistor Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
onsemi MOCD207R2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOCD207R2M - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 2500V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 100% |
| Operating Temp-Max: | 100°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOCD207R2M is a part of MOCD207 Series, this device consist of two silicon phototransistors optically coupled to two GaAs infrared LEDs. This device is constructed in a small outline surface mount package which conforms to the standard SOIC-8 footprint. It has an Operating Temperature range of -40 °C to +85 °C.
Features:
- Dual Channel Optocoupler
- Minimum V(BR)CEO of 70 Volts Guaranteed
- Meets. U.L. Regulatory Requirements
- Two channels in one compact surface mount package
- Standard SOIC-8 Footprint, with a 0.050" Lead Spacing
- Convenient Plastic SOIC-8 Surface Mountable Package Style
- Closely Matched Current Transfer Ratios to Minimize Unit-to-Unit Variation
- Compatible with Dual Wave, Vapor Phase and IR Reflow Soldering
- High Input-Output Isolation of 2500 VAC (rms) Guaranteed
Applications:
- Feedback control circuits
- Interfacing and coupling systems of different potentials and impedances
- General purpose switching circuits
- Monitor and detection circuits
Pricing Section
Global Stock:
220,000
USA:
220,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.25
5,000
$0.245
12,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount