Manufacturer Part #
SFH6286-2T
SFH6286 Series 5300 Vrms VCEO 55 V Phototransistor Output Optocoupler
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Vishay SFH6286-2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFH6286-2T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 55V |
| CTR-Min: | 63% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.435
2,000
$0.43
3,000
$0.425
4,000
$0.42
5,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount