text.skipToContent text.skipToNavigation

Manufacturer Part #

CLB_300_RTP

CLB300 Series Red Ø5 mm Round Transparent Low Profile Fresnel Lens

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
VCC CLB_300_RTP - Technical Attributes
Attributes Table
Type: Fresnel Lens
Shape: Circular
Color: Red
Lens Style: Round with Convex Top
Lens Size (Diameter): 7.11mm
Lens Transparency: Clear
Optical Pattern: Fresnel Ring
Material: Polycarbonate
Accessory Used For: LED
Mounting Method: Snap Fit
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000+
$0.31
Product Variant Information section