text.skipToContent text.skipToNavigation

Manufacturer Part #

ACSA03-41SURKWA-F01

Red Single Digit 0.3 inch 7 Segment Grey Faced Common Anode LED Display

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright ACSA03-41SURKWA-F01 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Anode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
550
Multiple Of:
550
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$781.00
USD
Quantity
Unit Price
550+
$1.42
Product Variant Information section