text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0123F

553 Series Green Yellow 3 mm 45° 6.3/16 mcd 10 mA LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Dialight 553-0123F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd/6.3mcd
Viewing Angle: 45°
Wavelength: 563nm/585nm
Rated Power: 75mW/60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Features & Applications

The 553-0123F is a 3 mm diameter BI-level housing right angle (green/yellow) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 5.08mm (0.200”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.405 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 553-xxxx-306 Bi-Level Array

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
12,734
USA:
12,734
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.88
USD
Quantity
Unit Price
25
$0.835
50
$0.825
125
$0.805
300
$0.785
750+
$0.755
Product Variant Information section