text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0711F

553 Series Red Green 3 mm 60° 4.7/10 mcd 10 mA LED Circuit Board Inductor

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2549
Product Specification Section
Dialight 553-0711F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 4.7mcd/10mcd
Viewing Angle: 50°
Wavelength: 635nm/565nm
Rated Power: 100mW/100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  9.65mm x L  10.73mm x W  4.32mm
Mounting Method: Through Hole
Features & Applications

The 553-0711F is a 3 mm diameter BI-level housing right angle (green/red) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 5.08mm (0.200”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.405 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 553-xxxx-306 Bi-Level Array

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
Germany:
0
57,150
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$57.00
USD
Quantity
Unit Price
50
$1.14
200
$1.12
500
$1.11
1,250
$1.10
2,000+
$1.08