text.skipToContent text.skipToNavigation

Manufacturer Part #

569-0102-222F

569 Series Green 3 mm 60° 12.6 mcd 20mA 2.8V Right Angle Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Dialight 569-0102-222F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.89mm x L  18.54mm x W  6.6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
325
USA:
325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.61
USD
Quantity
Unit Price
1
$1.61
25
$1.59
50
$1.57
150
$1.55
300+
$1.51
Product Variant Information section