text.skipToContent text.skipToNavigation

Manufacturer Part #

597-7721-207F

597 Series Yellow Green 2.4 mm 120° 16 mcd 1.8/2.1 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Dialight 597-7721-207F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Non Diffused
Forward Voltage: 1.8V/2.1V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 120°
Wavelength: 586nm/565nm
Rated Power: 60mW/100mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$750.00
USD
Quantity
Unit Price
2,000+
$0.375
Product Variant Information section