text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8070-107F

598 Series Green 0603 140° 10 mcd Typical 20 mcd 2 V Clear LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2517
Product Specification Section
Dialight 598-8070-107F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 20mcd
Viewing Angle: 140°
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.80
USD
Quantity
Unit Price
4,000
$0.0407
8,000
$0.04
12,000
$0.0396
16,000
$0.0393
20,000+
$0.0384